PDP SEO Portlet

MCP120-300DI/TO

Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin TO-92 Bag

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP120-300DI/TO
Secondary Manufacturer Part#: MCP120-300DI/TO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP120-300DI/TO is a Supervisor Circuit with active-low open-drain output. The voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • RESET to VCC=1V
  • Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature

Technical Attributes

Find Similar Parts

Description Value
No
No
350 ms
TO-92
Through Hole
Matte Tin
No
260
350 ms
3 V
2.85 V
3, 3.3, 5 V
Through Hole
1
3
1
60 uA
-40 to 85 °C
85 °C
-40 °C
3TO-92
3
No
4.71 x 3.62 x 4.62 mm
No
Active-Low, Open-D
Industrial
TO-92
5.5 V
1 V
5 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.27139
4000+
$0.2691
8000+
$0.26679
16000+
$0.26446
32000+
$0.2622