PDP SEO Portlet

MCP112T-300E/TT

Volt Supervisor Detect 2.93V 3-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: MCP112T-300E/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-low supply current: 1.75 µA (max.)
  • Precision monitoring options of:
    • 1.90V, 2.32V, 2.63V, 2.90V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets microcontroller in a power-loss event
  • Active-low VOUT pin:
    • MCP111 active-low, open-drain
    • MCP112 active-low, push-pull
  • Available in SOT23-3, TO-92, SC-70 and SOT-89-3 packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 only)
  • Pb-free devices
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
null
1 Monitor
90 µs
-40 °C
1 V
5.5 V
Surface Mount
null
null
null
125 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.44444
3000+
$0.44444
6000+
$0.43243
12000+
$0.42105
24000+
$0.41026
48000+
$0.40506
SubTotal:
$1,333.32