MCP112-290E/TO
Volt Supervisor Detect 2.9V 3-Pin TO-92
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP112-290E/TO
Secondary Manufacturer Part#: MCP112-290E/TO
- RoHS 10 Compliant
- Tariff Charges
The MCP111/112 Series are CMOS voltage detectors are well suited for portable, consumer electrics applications due to the extremely low 1uA operating current and small surface-mount packaging. These devices are designed to hold the microcontroller in reset until the supply voltage reaches a predetermined operating level. These devices also protect against brownout conditions that occur as a result of the supply voltage dropping below a tolerable level.
- Precise Detection Thresholds...1.5%
- Low Current Drain...Typ. 1uA
- Wide Detection Range...1.9V to 4.63V
- Packaging...SC70-3, SOT23-3, TO92-3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 µs | ||
| TO-92 | ||
| Through Hole | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.944 V | ||
| 2.857 V | ||
| 2.9 V | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 1.75 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3TO-92 | ||
| 3 | ||
| 5.21 x 4.19 x 5.33 mm | ||
| No | ||
| Active-Low, Push-P | ||
| Extended | ||
| TO-92 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |