MCP111T-270E/TT
Volt Supervisor Detect 2.63V 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP111T-270E/TT
Secondary Manufacturer Part#: MCP111T-270E/TT
- RoHS 10 Compliant
- Tariff Charges
The MCP111T-270E/TT is a MicroPower Voltage Detector with active-low open-drain output. The voltage-detecting device designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation
- Resets microcontroller in a power-loss event
- 1.75µA Maximum ultra-low supply current
- 1.5% Precise detection threshold
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 µs | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.67 V | ||
| 2.591 V | ||
| 2.63 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 1.75 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.95 mm | ||
| AEC-Q100 | ||
| Active-Low, Open-D | ||
| Extended | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |