MCP111-270E/TO
Volt Supervisor Detect 2.63V 3-Pin TO-92
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP111-270E/TO
Secondary Manufacturer Part#: MCP111-270E/TO
- RoHS 10 Compliant
- Tariff Charges
The MCP111 is voltage-detecting devices designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below the specified threshold voltage level. Eight different trip voltages are available.
- Ultra-low supply current: 1.75 µA (max.)
- Precision monitoring options of: - 1.90V, 2.32V, 2.63V, 2.90V, 2.93V, 3.08V, 4.38V and 4.63V
- Resets microcontroller in a power-loss event
- Active-low VOUT pin: - MCP111 active-low, open-drain - MCP112 active-low, push-pull
- Available in SOT23-3, TO-92, SC-70 and SOT-89-3 packages
- Temperature Range: - Extended: -40°C to +125°C (except MCP1XX-195) - Industrial: -40°C to +85°C (MCP1XX-195 only)
- Pb-free devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-92 | ||
| Through Hole | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.67 V | ||
| 2.591 V | ||
| 2.63 V | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 1.75 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3TO-92 | ||
| 3 | ||
| 5.21 x 4.19 x 5.33 mm | ||
| AEC-Q100 | ||
| No | ||
| Active-Low, Open-D | ||
| Extended | ||
| TO-92 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |