PDP SEO Portlet

MCP102-195I/TO

Volt Supervisor Supply 1.9V 3-Pin TO-92

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: MCP102-195I/TO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra low supply current: 1.75uA
  • Precision monitoring options; 1.9V, 2.32V, 2.63V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets microcontroller in a power-loss event
  • Reset pin (Active low):
  • MCP121: Active-low, open-drain
  • MCP131: Active-low, open-drain with internal pull-up resistor
  • MCP102 and MCP103: Active-low, push-pull
  • Reset Delay Timer (120ms delay, typ.)
  • Available in SOT23-3, TO-92 and SC-70 packages
  • Temperature Range:
  • Extended: -40°C to 125°C (except MCP1XX-195)
  • Industrial: -40°C to 85°C (MCP1XX-195 only)
  • Pb-free devices

Technical Attributes

Find Similar Parts

Description Value
3 Pins
1 Monitor
120 ms
-40 °C
1 V
5.5 V
Through Hole
null
null
TO-92
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.52778
1000+
$0.52778
2000+
$0.51351
4000+
$0.5
8000+
$0.48718
16000+
$0.48101
SubTotal:
$527.78