PDP SEO Portlet

MCP101T-270I/TT

Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: MCP101T-270I/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active high RESET (MCP 101)
  • Push-pull output
  • Holds RESET/RESET for 350 ms (typical)
  • RESET/RESET to V8 = 1.0V
  • Accuracy of ±125 m V for 5V systems and ±75 mV for 3V systems over temperature
  • 45 µA typical operating current
  • Temperature range:
    • Industrial (I): -40°C to +85°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
null
1 Monitor
350 ms
-40 °C
1 V
5.5 V
Surface Mount
null
null
null
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.33333
3000+
$0.33333
6000+
$0.32432
12000+
$0.31579
24000+
$0.30769
48000+
$0.3038
SubTotal:
$999.99