PDP SEO Portlet

MCP101-485DI/TO

Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin TO-92

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP101-485DI/TO
Secondary Manufacturer Part#: MCP101-485DI/TO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP101 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. MCP100 has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP100 is available in a TO-92 or SOT23-3 packages.

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin (MCP100) or active high RESET (MCP101)
  • Push-pull output
  • Holds RESET for 350ms (typical)
  • RESET to VDD = 1.0V
  • Accuracy of +(-)125mV for 5V systems and +(-)75mV for 3V systems over temp
  • 45uA typical operating current
  • Temperature range:-Industrial (I): -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
No
No
350 ms
TO-92
Through Hole
Matte Tin
No
260
4.85 V
4.6 V
3, 3.3, 5 V
Through Hole
1
3
1
60 uA
-40 to 85 °C
85 °C
-40 °C
3TO-92
3
No
4.71 x 3.62 x 4.62 mm
No
Active-High, Push-Pull, Push-
Industrial
TO-92
5.5 V
1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.24755
4000+
$0.24628
8000+
$0.24502
16000+
$0.24376
32000+
$0.2425