MCP100T-475I/TT
Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP100T-475I/TT
Secondary Manufacturer Part#: MCP100T-475I/TT
- RoHS 10 Compliant
- Tariff Charges
The MCP100T-475I/TT is a Microcontroller Supervisory Circuit with CMOS push-pull and active-low RESET output. The voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized.
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3, 3.3 and 5V systems
- 7 Voltage trip points available
- Accuracy of ±
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 350 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 4.75 V | ||
| 4.5 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 60 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Push-Pull | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.95 mm | ||
| AEC-Q100 | ||
| No | ||
| Active-High, Push-P | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |