MCP100-300HI/TO
Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin TO-92
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP100-300HI/TO
Secondary Manufacturer Part#: MCP100-300HI/TO
- RoHS 10 Compliant
- Tariff Charges
The MCP100 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. MCP100 has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP100 is available in a TO-92 or SOT23-3 packages.
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3V, 3.3V and 5V systems
- 7 voltage trip points available
- Active low RESET pin (MCP100) or active high RESET (MCP101)
- Push-pull output
- Holds RESET for 350ms (typical)
- RESET to VDD = 1.0V
- Accuracy of +(-)125mV for 5V systems and +(-)75mV for 3V systems over temp
- 45uA typical operating current
- Temperature range:-Industrial (I): -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 350 ms | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 3 V | ||
| 2.85 V | ||
| 3, 3.3, 5 V | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 60 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Push-Pull | ||
| 3TO-92 | ||
| 3 | ||
| No | ||
| 4.71 x 3.62 x 4.62 mm | ||
| No | ||
| Active-High, Push-P | ||
| Industrial | ||
| TO-92 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |