MAX24310EXG2
PLL Clock Synthesizer, 1 Hz to 750 MHz, 10 Outputs, 3.135 V to 3.465 V, 81 Pins, CSBGA
Manufacturer:Microchip
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: MAX24310EXG2
Secondary Manufacturer Part#: MAX24310EXG2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Synthesizer | ||
| LBGA | ||
| CMOS, TTL | ||
| 10 | ||
| 81 | ||
| 85 °C | ||
| -40 °C | ||
| 750 MHz | ||
| 500 kHz | ||
| CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |