PDP SEO Portlet

MASMLJ36A

Diode TVS Single Uni-Dir 36V 3KW 2-Pin DO-214AB

Manufacturer:Microchip
Avnet Manufacturer Part #: MASMLJ36A
Secondary Manufacturer Part#: MASMLJ36A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MSMLG(J)5.0A through MXLSMLG(J)170A series of high-reliability Transient Voltage Suppressors (TVSs) protect circuits from voltage spikes containing up to 3000 W (10/1000 µs model pulse. The SMLG gull-wing design in the DO-215AB package allows for visible solder connections. The SMLJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include unidirectional and bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • High reliability devices with fabrication and assembly lot traceability for all M prefix devices
  • All devices are 100% surge tested
  • 3s lot norm screening performed on standby current (ID) for all M prefix devices
  • Available in both unidirectional and bidirectional versions
  • Moisture classification is Level 1" with no dry pack required per IPC/JEDEC J-STD-020B for all M prefix devices.
  • Enhanced reliability screening options with M prefix are available in reference to MIL-PRF-19500
  • RoHS compliant versions available
  • Axial-lead equivalent packages for thru-hole mounting are available as M5KP5.0A to M5KP110CA with 5000 W rating
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$6.45
400+
$6.34608
800+
$6.24319
1600+
$6.13993
3200+
$6.03721