MASMLJ130CA
Diode TVS Single Bi-Dir 130V 3KW 2-Pin DO-214AB
- RoHS 10 Compliant
- Tariff Charges
The SMLJ130CA series of high-reliability Transient Voltage Suppressors (TVSs) protect circuits from voltage spikes containing up to 3000 W (10/1000 µs model pulse. The SMLJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
- Reverse Stand-Off Voltage 130 V
- All devices are 100% surge tested
- Available in bidirectional versions
- RoHS compliant versions available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |