PDP SEO Portlet

MASMLG130CA

Diode TVS Single Bi-Dir 130V 3KW 2-Pin DO-215AB

Manufacturer:Microchip
Avnet Manufacturer Part #: MASMLG130CA
Secondary Manufacturer Part#: MASMLG130CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMLG130CA series of high-reliability Transient Voltage Suppressors (TVSs) protect circuits from voltage spikes containing up to 3000 W (10/1000 µs model pulse. The SMLG gull-wing design in the DO-215AB package allows for visible solder connections. Selections include bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • Reverse Stand-Off Voltage 130 V
  • All devices are 100% surge tested
  • Available in bidirectional versions
  • RoHS compliant versions available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$7.125
400+
$7.01021
800+
$6.89655
1600+
$6.78248
3200+
$6.66901