PDP SEO Portlet

MASMCJ100CAE3

Diode TVS Single Bi-Dir 100V 1.5KW 2-Pin DO-214AB Bulk

Manufacturer:Microchip
Avnet Manufacturer Part #: MASMCJ100CAE3
Secondary Manufacturer Part#: MASMCJ100CAE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMCJ100CA series of 1500 watt high-reliability Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components. The SMCJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include unidirectional and bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • Reverse Stand-Off Voltage 100 V
  • High reliability devices with fabrication and assembly lot traceability.
  • All devices are 100% surge tested.
  • 3s lot norm screening performed on standby current (ID).
  • Available in bidirectional versions.
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B.
  • Enhanced reliability screening options are available in reference to MIL-PRF-19500.
  • RoHS compliant versions available.
  • Axial-lead equivalent packages for thru-hole mounting are available.

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$5.475
400+
$5.38679
800+
$5.29946
1600+
$5.2118
3200+
$5.1246