PDP SEO Portlet

MASMCG7.0CAE3

SURFACE MOUNT 1500 WATT TRANSIENT VOLTAGE SUPPRESSOR

Manufacturer:Microchip
Avnet Manufacturer Part #: MASMCG7.0CAE3
Secondary Manufacturer Part#: MASMCG7.0CAE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MASMCG7.0CAE3 through MXLSMCG(J)170A series of 1500 watt high-reliability Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components. The SMCG gullwing design in the DO-215AB package allows for visible solder connections. Selections include bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • Reverse Stand-Off Voltage 7 V
  • High reliability devices with fabrication and assembly lot traceability.
  • All devices are 100% surge tested.
  • 3s lot norm screening performed on standby current (ID).
  • Available in bidirectional versions.
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B.
  • Enhanced reliability screening options are available in reference to MIL-PRF-19500.
  • RoHS compliant versions available.
  • Axial-lead equivalent packages for thru-hole mounting are available.

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$5.6125
400+
$5.52208
800+
$5.43255
1600+
$5.34269
3200+
$5.2533