PDP SEO Portlet

MA330031

dsPIC33EP256MC506 Internal OpAmp Motor Control Plug-In Module for MCHV-2 and MCLV-2 Development Board

Manufacturer:Microchip
Avnet Manufacturer Part #: MA330031
Secondary Manufacturer Part#: MA330031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MA330031 is a Internal Op amp motor control plug in module (PIM). This plug in module is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device using internal op amps with development boards, such as the dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board (DM330023-2), which support 100 pin PIM interfaces. The dsPIC33EP256MC506 is a high performance, 16bit digital signal controller (DSC) in a 64 pin TQFP package. This device is equipped with three internal op amp/comparators and one dedicated analog comparator. To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 development boards, please insert the Internal op amp configuration board into the header, J4 (for the dsPICDEM MCHV-2 development board) or header, J14 (for the dsPICDEM MCLV-2 development board). This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices.

  • Peripheral trigger generator (PTG) for scheduling complex sequences
  • Modified Harvard architecture
  • Two 40bit accumulators with rounding and saturation options
  • Single cycle shifts for up to 40bit data
  • Single cycle multiply and accumulate
  • 24bit wide instructions
  • 16x16 fractional multiply/divide operations
  • Up to three PWM pairs with independent timing
  • Programmable fault inputs
  • Flexible trigger configurations for ADC conversions

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Plug-In Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$32.0826
8+
$31.81233
16+
$31.53926
32+
$31.26365
64+
$30.99635