PDP SEO Portlet

MA330024

Daughter Board, dsPIC33FJ64GS610 Plug-In-Module, Plugs into the Explorer 16 Board

Manufacturer:Microchip
Avnet Manufacturer Part #: MA330024
Secondary Manufacturer Part#: MA330024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MA330024 Plug In Module is small circuit board used with the Explorer 16 board (DM240001 or DM240002) and Buck/Boost Converter PICtail Plus Daughter Board (AC164133) to evaluate dsPIC33FJ64GS610 MCU. The dsPIC33FJ64GS610 is a high performance 16bit Digital Signal Controller in a 100 pin TQFP package. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

  • Code efficient (C and Assembly) architecture
  • High Speed PWM
  • Two UART modules
  • Two 4 wire SPI modules (15 Mbps)
  • ECAN module (1 Mbaud) CAN 2.0B support
  • Two I2C modules (up to 1 Mbaud) with SMBus Support
  • PPS to allow function remap
  • 4 channel DMA with user selectable priority arbitration

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Plug-In Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$70.19469
4+
$69.60337
8+
$69.00592
16+
$68.4029
32+
$67.81806