PDP SEO Portlet

MA330013

Daughter Board, dsPIC33FJ256MC710A Plug-In-Module, Motor Control, Plug into Explorer 16 Board

Manufacturer:Microchip
Avnet Manufacturer Part #: MA330013
Secondary Manufacturer Part#: MA330013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MA330013 is a motor control 100 pin to 100 pin TQFP dsPIC33FJ256MC710A plug in module for use with Explorer 16 development board. This plug in module is a small circuit board used with the Explorer 16 development board, which support 100 pin PIM interfaces to evaluate dsPIC33FJ256MC710A microcontroller. The dsPIC33FJ256MC710 is a high performance 16bit digital signal controller in a 100 pin TQFP package. This plug in module plugs into the main processor socket of the Explorer 16 development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

  • Up to 40MIPs performance
  • Linear program memory addressing up to 4M instruction words
  • Eight channel hardware DMA
  • Wake up/Interrupt on change on up to 24 pins
  • Fail safe clock monitor
  • Idle, sleep and doze modes with fast wake up
  • SPI, I2C, UART modules
  • Enhanced CAN module 2.0B active
  • Motor control PWM
  • Low power, high speed flash CMOS technology

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Plug-In Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$39.31563
8+
$38.98444
16+
$38.64981
32+
$38.31206
64+
$37.9845