PDP SEO Portlet

MA320011

Daughter Board, PIC32MX250F128D Plug In Module, Plugs into Explorer 16 Board

Manufacturer:Microchip
Avnet Manufacturer Part #: MA320011
Secondary Manufacturer Part#: 66T8728
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Plug-in Module enables development using a PIC32 with an Explorer 16 development board. This PIM features the PIC32MX250F128D running at 40 MHz 61DMIPS with 128 KB of Flash, 32KB of RAM, USB device/host/OTG support, and I2S.

  • 40MHz, 32bit RISC CPU with less than 0.5 mA/MHz current consumption
  • Two I2S/SPI modules for codec and serial communications
  • Parallel master port (PMP) for graphics interfaces
  • USB 2.0-compliant full-speed device/host/OTG
  • Supports mTouch capacitive touch buttons and sliders
  • Data communication like I2S, LJ, RJ, DSP modes
  • Control interface like SPI and I2C
  • Up to 13 channel, 10bit ADC, Three Analogue comparators
  • Four programming and debugging interfaces
  • Configurable WDT with on-chip low power RC oscillator for reliable operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.19