PDP SEO Portlet

MA240037

Daughter Board, PIC24FJ128GA204 Plug-In Module, Plugs into Explorer 16 Board

Manufacturer:Microchip
Avnet Manufacturer Part #: MA240037
Secondary Manufacturer Part#: MA240037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MA240037 from Microchip is a PIC24FJ128GA204 plug-in module. The PIC24FJ128GA204 PIM is designed to demonstrate the capabilities of the PIC24FJ128GA204 family using the Explorer 16 demonstration board kit and the PICtail Plus daughter boards. The PIC24FJ128GA204 is a 44 pin device with XLP technology and peripheral pin select (PPS) features. The PPS feature of this PIC24F family allows many of the digital peripherals on the part to be remapped to use any of a number of pins on the device. This allows for significant improvements in ease of design and helps to reduce cost by allowing for the smallest possible size devices to be used.

  • 44 pin device is capable of performing all of the base functions on the 100 pin Explorer 16 board
  • PIM is compatible with most of the PICtail Plus daughter boards for the Explorer 16

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$46.92625
5+
$46.53095
8+
$46.13154
20+
$45.72841
30+
$45.33744