PDP SEO Portlet

MA240016

Daughter Board, PIC24HJ128GP504 Plug-In-Module, Plugs into Explorer16 Development Board

Manufacturer:Microchip
Avnet Manufacturer Part #: MA240016
Secondary Manufacturer Part#: MA240016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MA240016 is a PIC24HJ128GP504 plug in module for Explorer 16 development board. This plug in module is a small circuit board used with the explorer 16 board (DM240001) to evaluate PIC24HJ128GP504 microcontroller. The PIC24H is a general purpose microcontroller which features the highest 16bit MCU performance and excellent code density. The plug in module plugs into the main processor socket of the Explorer 16 board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

  • Up to 40MIPS operation
  • Linear program memory addressing up to 4M instruction words
  • Onchip flash and SRAM
  • Four wire SPI, I2C, UART, enhanced CAN 2.0B active
  • Low power, high speed CMOS flash technology
  • Fail safe clock monitor
  • Allows data transfer between RAM and a peripheral while CPU is executing code
  • Five processor exceptions
  • Wake up/interrupt on change for up to 21 pins
  • LIN bus support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$46.76462
8+
$45.76502
16+
$44.76542
32+
$43.76582
64+
$42.76622