PDP SEO Portlet

M7A3P1000-2FGG256I

FPGA ProASIC3 Family 1M Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: M7A3P1000-2FGG256I
Secondary Manufacturer Part#: M7A3P1000-2FGG256I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ProASIC3, the third-generation family of Microsemi flash FPGAs, offers performance, density, and features beyond those of the ProASICPLUS family. Nonvolatile flash technology gives ProASIC3 devices the advantage of being a secure, low power, single-chip solution that is Instant On. ProASIC3 is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3 devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The A3P015 and A3P030 devices have no PLL or RAM support. ProASIC3 devices have up to 1 million system gates, supported with up to 144 kbits of true dual-port SRAM and up to 300 user I/Os. ProASIC3 devices support the ARM Cortex-M1 processor. The ARM-enabled devices have Microsemi ordering numbers that begin with M1A3P (Cortex-M1) and do not support AES decryption.

  • 1M System Gates
  • Up to 144 kbits of True Dual-Port SRAM
  • Up to 300 User I/Os
  • 130-nm, 7-Layer Metal (6 Copper), Flash-Based CMOS Process
  • Instant On Level 0 Support
  • Single-Chip Solution
  • Retains Programmed Design when Powered Off
  • 350 MHz System Performance
  • 3.3 V, 66 MHz 64-Bit PCI†
  • ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption (except ARM®-enabled ProASIC®3 devices) via JTAG (IEEE 1532–compliant)†
  • FlashLock® to Secure FPGA Contents
  • Core Voltage for Low Power
  • Support for 1.5 V-Only Systems
  • Low-Impedance Flash Switches
  • 700 Mbps DDR, LVDS-Capable I/Os (A3P250 and above)
  • 1.5 V, 1.8 V, 2.5 V, and 3.3 V Mixed-Voltage Operation
  • Wide Range Power Supply Voltage Support per JESD8-B, Allowing I/Os to Operate from 2.7 V to 3.6 V
  • Bank-Selectable I/O Voltages-up to 4 Banks per Chip
  • Single-Ended I/O Standards: LVTTL, LVCM

Technical Attributes

Find Similar Parts

Description Value
FBGA
Surface Mount
256
177
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$189.62857
180+
$179.37838
360+
$174.6579
720+
$170.17949
1440+
$165.925