M2S150TS-1FCG1152I
ACLM2S150TS-1FCG1152I
- RoHS 10 Compliant
- Tariff Charges
The SmartFusion 2 SoC FPGAs integrate fourth generation flash-based FPGA fabric, an ARM Cortex-M3 processor, and high-performance communications interfaces on a single chip. The SmartFusion2 family is the industry’s lowest power, most reliable and highest security programmable logic solution. SmartFusion2 FPGAs offer up to 3.6X the gate density, up to 2X the performance of previous flash-based FPGA families, and includes multiple memory blocks and multiply accumulate blocks for DSP processing. The 166 MHz ARM Cortex-M3 processor is enhanced with an embedded trace macrocell (ETM), memory protection unit (MPU), 8 Kbyte instruction cache, and additional peripherals, including controller area network (CAN), Gigabit Ethernet, and high speed universal serial bus (USB). High speed serial interfaces include PCI EXPRESS (PCIe), 10 Gbps attachment unit interface (XAUI) / XGMII extended sublayer (XGXS) plus native serialization/deserialization (SERDES) communication, while DDR2/DDR3 memory controllers provide high speed memory interfaces.
- Maximum Logic Elements 146124
- 512 eNVM (K Bytes)
- Reliability
- Single Event Upset (SEU) Immune
- Zero FIT FPGA Configuration Cells
- Junction Temperature: 125°C
- Military Temperature, 100°C
- Industrial Temperature, 85°C
- Commercial Temperature, 125°C - Automotive
- Single Error Correct Double Error Detect (SECDED) Protection on the Following:
- Ethernet Buffers
- CAN Message Buffers
- Cortex-M3 Embedded Scratch Pad Memory (eSRAMs)
- USB Buffers
- PCIe Buffer
- DDR Memory Controllers with Optional SECDED Modes
- Buffers Implemented with SEU Resistant Latches on the Following:
- DDR Bridges (MSS, MDDR, FDDR)
- Instruction Cache
- MMUART FIFOs
- SPI FIFOs
- NVM Integrity Check at Power-Up and On-Demand
- No External Configuration Memory Required
- InstantOn, Retains Configuration When Powered Off
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| BGA | ||
| Surface Mount | ||
| 146, 124 | ||
| 1152 | ||
| 574 | ||
| 125 °C | ||
| -55 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310055 |