PDP SEO Portlet

M2S150-ADV-DEV-KIT

Development Board, Advanced, M2S150, ARM, Cortex-M3, Microchip

Manufacturer:Microchip
Avnet Manufacturer Part #: M2S150-ADV-DEV-KIT
Secondary Manufacturer Part#: M2S150-ADV-DEV-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SmartFusion®2 Advanced Development Kit offers a full-featured 150K LE device SmartFusion2 system-on-chip (SoC) FPGA. This 150K LE device inherently integrates reliable flash-based FPGA fabric, a 166 MHz Cortex™-M3 processor, advanced data security features, digital signal processing (DSP) blocks, static random-access memory (SRAM), embedded non-volatile memory (eNVM), and industry-required high-performance communication interfaces—all on a single chip. This device also supports all the data security features available in SmartFusion2 devices. The Advanced Development Kit board has numerous standard and advanced peripherals such as PCIe®x4 edge connector, two FMC connectors for using many off the shelf daughter cards, USB, Philips inter-integrated circuit (I2C), two gigabit Ethernet ports, serial peripheral interface (SPI), and UART. A high precision operational amplifier circuitry on the board helps to measure core power consumption by the device.

  • SmartFusion2 SoC FPGA supported by 1GB DDR3 memory and 2Gb SPI flash
  • One pair SMA connectors for testing of the full-duplex SERDES channel
  • Two FMC connectors with HPC/LPC pinout for expansion, 2xRJ45 interface for 10/100/1000 Ethernet
  • USB micro-AB connector
  • Headers for I2C, SPI, GPIOs
  • FTDI programmer interface to program the external SPI flash
  • JTAG/SPI programming interface
  • RVI header for application programming and debug
  • Flashpro programming header, Embedded trace macro (ETM) cell header for debugging
  • QUAD 2:1 MUX/DEMUX switch, push-button switches and LEDs, current measurement test points

Technical Attributes

Find Similar Parts

Description Value
Programmable Logic Tools
Programmable Logic Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.D
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1824.18879
2+
$1808.82181
4+
$1793.29544
8+
$1777.62447
16+
$1762.4259