PDP SEO Portlet

M2S090TS-EVAL-KIT

SmartFusion2 SoC FPGA Security Evaluation Kit

Manufacturer:Microchip
Avnet Manufacturer Part #: M2S090TS-EVAL-KIT
Secondary Manufacturer Part#: M2S090TS-EVAL-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M2S090TS-EVAL-KIT is a full-featured evaluation board for SmartFusion2 SoC FPGAs. The SmartFusion2 memory management system supports 512Mb on-board low-power double data rate (LPDDR) SDRAM memory and 64Mb SPI flash memory. The SerDes block can either be accessed using the PCIe edge connector or using high-speed SMA connectors. The SmartFusion2 security evaluation board has several standard interfaces, including an RJ45 connector for 10/100/1000Mbps Ethernet, a full-duplex serializer/deserializer (SerDes) lane connected through sub-miniature version A (SMA) connectors, a 64bit GPIO header, various connectors for serial peripheral interface (SPI) support.

  • Reliable flash-based FPGA fabric
  • 166MHz ARM Cortex-M3 processor
  • Advanced security processing accelerators
  • Digital signal processing (DSP) blocks
  • Static random-access memory (SRAM)
  • Embedded non-volatile memory (eNVM)
  • High-performance communication interfaces

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$707.9882
2+
$702.0241
4+
$695.99814
8+
$689.91606
16+
$684.01733