PDP SEO Portlet

M2S090TS-1FG484M

FPGA SmartFusion2 Family 86316 Cells 65nm Technology 1.2V 484-Pin FPBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: M2S090TS-1FG484M
Secondary Manufacturer Part#: M2S090TS-1FG484M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microsemi’s mainstream SmartFusion 2 SoC and IGLOO 2 FPGA families integrate an industry standard 4-input lookup table-based (LUT) FPGA fabric with integrated math blocks, multiple embedded memory blocks, and high performance SERDES communications interfaces on a single chip. Both families benefit from low power flash technology and are the most secure and reliable FPGAs in the industry. These next generation devices offer up to 150K Logic Elements, up to five MB of embedded RAM, up to 16 SERDES lanes, and up to four PCI Express Gen 2 endpoints, as well as integrated hard DDR3 memory controllers with error correction. SmartFusion2 devices integrate an entire low power real time Microcontroller Subsystem with a rich set of Industry standard peripherals including Ethernet, USB, and CAN, while IGLOO2 devices integrate a high-performance memory subsystem with on-chip flash, 32 Kbyte embedded SRAM, and multiple DMA controllers.

Technical Attributes

Find Similar Parts

Description Value
PBGA
Surface Mount
86316
484
425
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542310070
Schedule B: 8542310055
In Stock :  46.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$635.86486
120+
$623.23179
240+
$614.28198
480+
$605.58559
960+
$588.175