PDP SEO Portlet

M2S025TS-1FG484M

System On Chip Processor, ARM Cortex-M3, 166 MHz, 484-Pin, PBGA

Manufacturer:Microchip
Avnet Manufacturer Part #: M2S025TS-1FG484M
Secondary Manufacturer Part#: M2S025TS-1FG484M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SmartFusion 2 SoC FPGAs integrate fourth generation flash-based FPGA fabric, an ARM Cortex-M3 processor, and high-performance communications interfaces on a single chip. The SmartFusion2 family is the industry’s lowest power, most reliable and highest security programmable logic solution. SmartFusion2 FPGAs offer up to 3.6X the gate density, up to 2X the performance of previous flash-based FPGA families, and includes multiple memory blocks and multiply accumulate blocks for DSP processing. The 166 MHz ARM Cortex-M3 processor is enhanced with an embedded trace macrocell (ETM), memory protection unit (MPU), 8 Kbyte instruction cache, and additional peripherals, including controller area network (CAN), Gigabit Ethernet, and high speed universal serial bus (USB). High speed serial interfaces include PCI EXPRESS (PCIe), 10 Gbps attachment unit interface (XAUI) / XGMII extended sublayer (XGXS) plus native serialization/deserialization (SERDES) communication, while DDR2/DDR3 memory controllers provide high speed memory interfaces.

  • Design Security
  • Single Event Upset (SEU) Immune
    • Zero FIT FPGA Configuration Cells
  • Single Error Correct Double Error Detect (SECDED) Protection
  • Buffers Implemented with SEU Resistant Latches
  • Low Static and Dynamic Power
  • High Performance FPGA
  • Efficient 4-Input LUTs with Carry Chains for HighPerformance and Low Power
  • Maximum logic elements 27696
  • 31 Blocks of Dual-Port 18 Kbit SRAM (Large SRAM) with 400 MHz Synchronous Performance (512 x 36, 512 x 32, 1 kbit x 18, 1 kbit x 16, 2 kbit x 9, 2 kbit x 8, 4 kbit x 4, 8 kbit x 2, or 16 kbit x 1)
  • 34 Blocks of Three-Port 1 Kbit SRAM with 2 Read Ports and 1 Write Port (micro SRAM)
  • High-Performance DSP Signal Processing
    • 34 Fast Mathblocks with 18 x 18 Signed Multiplication, 17 x 17 Unsigned Multiplication and 44-Bit Accumulator
  • Hard 166 MHz 32-Bit ARM Cortex-M3 Processor Microcontroller Subsystem (MSS)
  • 64 KB Emb

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542310070
Schedule B: 8542310055
In Stock :  60.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$280.0182
120+
$272.745
240+
$263.6535
480+
$254.562
960+
$245.4705