PDP SEO Portlet

M2GL090-FG676I

FPGA, IGLOO2 M2GL025T, Flash based FPGA, 86184 Logic Cells, 425 I/O, 676-Pin, FPBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: M2GL090-FG676I
Secondary Manufacturer Part#: M2GL090-FG676I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGLOO 2 FPGAs integrate fourth generation flash-based FPGA fabric and high-performance communications interfaces on a single chip. The IGLOO2 family is the industry’s lowest power, most reliable and highest security programmable logic solution. This next generation IGLOO2 architecture offers up to 3.6X gate count implemented with 4-input look-up table (LUT) fabric with carry chains, giving 2X performance, and includes multiple embedded memory options and mathblocks for digital signal processing (DSP). High speed serial interfaces include PCI EXPRESS (PCIe ), 10 Gbps attachment unit interface (XAUI) / XGMII extended sublayer (XGXS) plus native serialization/deserialization (SERDES) communication, while double data rate 2 (DDR2)/DDR3 memory controllers provide high speed memory interfaces.

  • High-Performance FPGA
  • Efficient 4-Input LUTs with Carry Chains for HighPerformance and Low Power
  • Up to 236 Blocks of Dual-Port 18 Kbit SRAM (Large SRAM) with 400 MHz Synchronous Performance (512 x 36, 512 x 32, 1kbit x 18, 1kbit x 16, 2kbit x 9, 2kbit x 8, 4kbit x 4, 8kbit x 2, or 16kbit x 1)
  • Up to 240 Blocks of Three-Port 1 Kbit SRAM with 2 Read Ports and 1 Write Port (micro SRAM)
  • High-Performance DSP Signal Processing
    • Up to 240 Fast Mathblocks with 18 x 18 Signed Multiplication, 17 x 17 Unsigned Multiplication and 44-Bit Accumulator
  • High Speed Serial Interfaces
  • Up to 16 SERDES Lanes, Each Supporting:
  • XGXS/XAUI Extension (To Implement a 10 Gbps (XGMII) Ethernet PHY Interface)
  • Native SERDES Interface Facilitates Implementation of Serial RapidIO in Fabric or an SGMII Interface to a soft Ethernet MAC
    • PCI Express (PCIe) Endpoint Controller x1, x2, x4 Lane PCI Express Core Up to 2 Kbytes Maxim

Technical Attributes

Find Similar Parts

Description Value
Flash based FPGA
PBGA
Surface Mount
86184
676
425
135 °C
-40 °C
65nm
IGLOO2 M2GL025T Series
STD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$222.17568
80+
$217.76159
160+
$214.63446
320+
$211.59588
640+
$205.5125