PDP SEO Portlet

M2GL025-1VFG256

FPGA IGLOO2 27694 Cells 65nm Technology 3.3V 256-Pin VFPBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: M2GL025-1VFG256
Secondary Manufacturer Part#: M2GL025-1VFG256
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGLOO 2 FPGAs integrate fourth generation flash-based FPGA fabric and high-performance communications interfaces on a single chip. The IGLOO2 family is the industry’s lowest power, most reliable and highest security programmable logic solution. This next generation IGLOO2 architecture offers up to 3.6X gate count implemented with 4-input look-up table (LUT) fabric with carry chains, giving 2X performance, and includes multiple embedded memory options and mathblocks for digital signal processing (DSP). High speed serial interfaces include PCI EXPRESS (PCIe), 10 Gbps attachment unit interface (XAUI) / XGMII extended sublayer (XGXS) plus native serialization/deserialization (SERDES) communication, while double data rate 2 (DDR2)/DDR3 memory controllers provide high speed memory interfaces.

  • Design Security
  • High-Performance FPGA
  • 27696 efficient 4-Input LUTs with Carry Chains for High-Performance and Low Power
  • 31 Blocks of Dual-Port 18 Kbit SRAM (Large SRAM) with 400 MHz Synchronous Performance (512 x 36, 512 x 32, 1 Kbit x 18, 1 Kbit x 16, 2 Kbit x 9, 2 Kbit x 8, 4 Kbit x 4, 8 Kbit x 2, or 16 Kbit x 1)
  • 34 Blocks of Three-Port 1 Kbit SRAM with 2 Read Ports and 1 Write Port (micro SRAM)
  • High-Performance DSP
    • 34 Fast mathblocks with 18 x 18 Signed Multiplication, 17 x 17 Unsigned Multiplication and 44-Bit Accumulator
  • High Speed Serial Interfaces
  • High Speed Memory Interfaces
  • 1 High Speed DDRx Memory Controllers
    • HPMS DDR (MDDR) and Fabric DDR (FDDR) Controllers
    • Supports LPDDR/DDR2/DDR3
    • Maximum 333 MHz Clock Rate
    • SECDED Enable/Disable Feature
    • Supports Various DRAM Bus Width Modes, x8, x9, x16, x18, x32, x36
    • Supports Command Reordering to Optimi

Technical Attributes

Find Similar Parts

Description Value
LFBGA
Surface Mount
27694
256
138
135 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $: