PDP SEO Portlet

M2GL010T-FGG484I

FPGA IGLOO2 12084 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: M2GL010T-FGG484I
Secondary Manufacturer Part#: M2GL010T-FGG484I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microsemi IGLOO 2 FPGAs integrate fourth generation flash-based FPGA fabric and high-performance communications interfaces on a single chip. The IGLOO2 family is the industry’s lowest power, most reliable and highest security programmable logic solution. This next generation IGLOO2 architecture offers up to 3.6X gate count implemented with 4-input look-up table (LUT) fabric with carry chains, giving 2X performance, and includes multiple embedded memory options and math blocks for digital signal processing (DSP). High speed serial interfaces include PCI EXPRESS (PCIe ), 10 Gbps attachment unit interface (XAUI) / XGMII extended sublayer (XGXS) plus native serialization/deserialization (SERDES) communication, while double data rate 2 (DDR2)/DDR3memory controllers provide high speed memory interfaces.

  • High-Performance FPGA
    • Efficient 4-Input LUTs with Carry Chains for High Performance and Low Power
    • Up to 236 Blocks of Dual-Port 18 Kbit SRAM (Large SRAM) with 400 MHz Synchronous Performance (512 x36, 512 x 32, 1 Kbit x 18, 1 Kbit x 16, 2 Kbit x 9, 2 Kbit x8, 4 Kbit x 4, 8 Kbit x 2, or 16 Kbit x 1)
    • Up to 240 Blocks of Three-Port 1 Kbit SRAM with 2Read Ports and 1 Write Port (micro SRAM)
    • High-Performance DSP
    • Up to 240 Fast Math blocks with 18 x 18 Signed Multiplication, 17 x 17 Unsigned Multiplication and44-Bit Accumulator
  • High Speed Serial Interfaces
    • Up to 16 SERDES Lanes, Each Supporting:
    • XGXS/XAUI Extension (To Implement a 10 Gbps(XGMII) Ethernet PHY Interface)
    • Native SERDES Interface Facilitates Implementation of Serial Rapid IO in Fabric or an SGMII Interface to a soft Ethernet MAC
    • PCI Express (PCIe) Endpoint Controllerx1, x2, x4 Lane PCI Express Core Up to 2 Kbytes Maximum Payload Siz

Technical Attributes

Find Similar Parts

Description Value
PBGA
Surface Mount
12, 84
484
233
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$52.21429
120+
$49.39189
240+
$48.0921
480+
$46.85897
960+
$45.6875