PDP SEO Portlet

M2GL005-VFG256I

FPGA IGLOO2 6060 Cells 65nm Technology 1.2V 256-Pin FPBGA

Manufacturer:Microchip
Product Category: ICs, Logic, FPGAs
Avnet Manufacturer Part #: M2GL005-VFG256I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M2GL005-VFG256I is a flash FPGA. It is ideal for general purpose functions such as bridging functions, input/output (I/O) expansion and conversion, system management, secure connectivity etc. Microchip FPGA is used by customers in communications, industrial, medical, defence, and aviation markets.

  • Lowest power, reduce total power by ~20-40%
  • Proven security - protection from overbuilding and cloning
  • Exceptional reliability, offers design security
  • SEU immune Zero FIT Flash FPGA Configuration
  • Reliability safety critical and mission critical systems
  • 6K logic elements, 11 Math blocks (18x18)
  • 2 PLLs and CCCs, 703K bits RAM, DDR controller - LPDDR/DDR2/3
  • 256pins FPBGA package, operating temperature range from -40 to 135°C

Technical Attributes

Find Similar Parts

Description Value
Flash based FPGA
null
Surface Mount
6060 Cells
null
161 I/O's
100 °C
-40 °C
65nm
null
null
1.2 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  163
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:119  Mult:1  
Need More?
USD $:
$ 17.39189
119+
$17.39189
238+
$17.04636
476+
$16.80157
952+
$16.56371
1904+
$16.0875
SubTotal:
$2,069.63