PDP SEO Portlet

M1AFS600-2FG484I

FPGA Fusion Family 600K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: M1AFS600-2FG484I
Secondary Manufacturer Part#: M1AFS600-2FG484I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Fusion family, based on the highly successful ProASIC 3 and ProASIC3E flash FPGA architecture, has been designed as a high-performance, programmable, mixed signal platform. By combining an advanced flash FPGA core with flash memory blocks and analog peripherals, Fusion devices dramatically simplify system design and, as a result, dramatically reduce overall system cost and board space. The devices in the Fusion family are categorized by FPGA core density. Each family member contains many peripherals, including flash memory blocks, an analog-to-digital-converter (ADC), high-drive outputs, both RC and crystal oscillators, and a real-time counter (RTC). This provides the user with a high level of flexibility and integration to support a wide variety of mixed signal applications. The flash memory block capacity ranges from 2 Mbits to 8 Mbits. The integrated 12-bit ADC supports up to 30 independently configurable input channels.

  • Advanced 130-nm, 7-Layer Metal, Flash-Based CMOS Process
  • Nonvolatile, Retains Program when Powered Off
  • Instant On Single-Chip Solution
  • 350 MHz System Performance
  • 1 Kbit of Additional FlashROM
  • Up to 12-Bit Resolution and up to 600 Ksps
  • Internal 2.56 V or External Reference Voltage
  • ADC: Up to 30 Scalable Analog Input Channels
  • High-Voltage Input Tolerance: –10.5 V to +12 V
  • Current Monitor and Temperature Monitor Blocks
  • Internal 100 MHz RC Oscillator (accurate to 1%)
  • Crystal Oscillator Support (32 KHz to 20 MHz)
  • Programmable Real-Time Counter (RTC)
  • 6 Clock Conditioning Circuits (CCCs) with 1 or 2 Integrated PLLs
  • Single 3.3 V Power Supply with On-Chip 1.5 V Regulator
  • Sleep and Standby Low-Power Modes
  • ARM® Cortex-™M1 Enabled
  • Designed in Partnership with Pigeon Point Systems
  • ARM Cortex-M1 Enabled

Technical Attributes

Find Similar Parts

Description Value
PBGA
Surface Mount
484
172
100 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$407.68571
120+
$385.64865
240+
$375.5
480+
$365.8718
960+
$356.725