PDP SEO Portlet

M1A3PE3000-FG324I

PROASIC3

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: M1A3PE3000-FG324I
Secondary Manufacturer Part#: M1A3PE3000-FG324I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ProASIC3E, the third-generation family of Microsemi flash FPGAs, offers performance, density, and features beyond those of the ProASICPLUS family. Nonvolatile flash technology gives ProASIC3E devices the advantage of being a secure, low power, single-chip solution that is Instant On. ProASIC3E is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3E devices offer 1 kbit of on-chip, programmable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on six integrated phase-locked loops (PLLs). ProASIC3E devices have up to three million system gates, supported with up to 504 kbits of true dual-port SRAM and up to 620 user I/Os.

  • 3 Million System Gates
  • 108 to 504 kbits of True Dual-Port SRAM
  • 620 User I/Os 130-nm, 7-Layer Metal (6 Copper), Flash-Based CMOS Process
  • Instant On Level 0 Support
  • Single-Chip Solution
  • Retains Programmed Design when Powered Off
  • 1 kbit of FlashROM with Synchronous Interfacing
  • 350 MHz System Performance
  • 3.3 V, 66 MHz 64-Bit PCI
  • ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption via JTAG (IEEE 1532–compliant)
  • FlashLock® Designed to Secure FPGA Contents
  • Core Voltage for Low Power
  • Support for 1.5-V-Only Systems
  • Low-Impedance Flash Switches
  • Segmented, Hierarchical Routing and Clock Structure
  • Ultra-Fast Local and Long-Line Network
  • Enhanced High-Speed, Very-Long-Line Network
  • High-Performance, Low-Skew Global Network
  • Architecture Supports Ultra-High Utilization

Technical Attributes

Find Similar Parts

Description Value
LFBGA
Surface Mount
324
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$524.97143
168+
$496.5946
336+
$483.52632
672+
$471.1282
1344+
$459.35