LX7165-02CSP-TR
Constant Frequency Hysteretic Synchronous Buck Regulator with I2C 5A 3V to 5.5V 20-Pin WLCSP
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: LX7165-02CSP-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Pins | ||
| null | ||
| 600 mV | ||
| null | ||
| null | ||
| 5.5 V | ||
| null | ||
| 0 °C | ||
| 5 A | ||
| 3.3 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| WLCSP | ||
| 85 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |