PDP SEO Portlet

LX34070-H/ST

Inductive Position Sensor, SIN/COS, 4.5 V to 5.5 V in, TSSOP-14

Manufacturer:Microchip
Avnet Manufacturer Part #: LX34070-H/ST
Secondary Manufacturer Part#: LX34070-H/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LX34070-H/ST is a high-speed inductive positions sensor with differential outputs. This inductive position sensor IC used for high-speed and noise-immune automotive and industrial applications and is extremely flexible for other applications. The two output signals that represent the absolute position can be configured as single-ended for reduced pin count or differential to maximize noise immunity in remote applications. The device uses PCB traces to both generate a magnetic excitation signal and detect the presence of metal targets positioned within the generated magnetic field. The advantage of this is a magnetic field sensor that does not require magnets, delivers higher accuracy, and is extremely immune to stray magnetic fields. For remote applications, the device is programmed through a power line VIN signal and verified from one of the output signals, eliminating the need for additional pins and signals.

  • 14 lead count, TSSOP package type, matte tin soldering composition
  • AEC-Q100 grade 0 certification
  • Built-in oscillator for driving primary coil
  • Two independent analogue channels with demodulation
  • Automatic gain control maximizes resolution over large target air gaps ranges
  • 4.5V to 5.5V input range with protection up to 18V
  • Calibration through VIN or GPIO
  • Detection of faults at the exciter coil pins and receive coil pins
  • Power supply and ground loss detection
  • Operating temperature range from -40°C to 150°C (grade 0)

Technical Attributes

Find Similar Parts

Description Value
Inductive Position Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:672  Mult:96  
USD $:
672+
$1.14286
1344+
$1.08108
2688+
$1.05263
5376+
$1.02564
10752+
$1.0