PDP SEO Portlet

LR8N8-G

Linear Voltage Regulator, Adjustable, 1.2V to 440V/20 mA out, TO-243AA-3

Manufacturer:Microchip
Avnet Manufacturer Part #: LR8N8-G
Secondary Manufacturer Part#: LR8N8-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LR8N8-G is a 3-terminal high voltage low output current Adjustable Linear Regulator features wide operating input voltage range of 13.2 to 450V. The output voltage can be adjusted from 1.20 to 440V provided that the input voltage is at least 12V greater than the output voltage. The output voltage can be adjusted by means of two external resistors R1 and R2. The LR8 regulates the voltage difference between VOUT and ADJ pins to a nominal value of 1.2V. The 1.2V is amplified by the external resistor ratio R1 and R2. An internal constant bias current of typically 10µA is connected to the ADJ pin. This increases VOUT by a constant voltage of 10µA times R2. The LR8 has current limiting and temperature limiting. The output current limit is typically 20mA and the minimum temperature limit is 125°C. An output short-circuit current will therefore be limited to 20mA.

  • 5% Output voltage tolerance
  • Output current limiting
  • 10µA Typical ADJ current
  • Internal junction temperature limiting

Technical Attributes

Find Similar Parts

Description Value
5 %
SOT-89
450 V
13.2 V
450 to 13.2 V
78 °C/W
15 °C/W
Matte Tin
0.01 %/V
3 %
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.01 A
10mA
Adjustable
1.2 to 440 V
4SOT-89
4
Positive
4.6 x 2.6 x 1.6 mm
Adj 30mA Voltage Regulators
SOT-89

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.63717
2+
$0.6318
4+
$0.62638
8+
$0.6209
16+
$0.6156