PDP SEO Portlet

LR8N3-G

Standard Regulator Pos 1.2V to 440V 0.03A 3-Pin TO-92 Bag

Manufacturer:Microchip
Avnet Manufacturer Part #: LR8N3-G
Secondary Manufacturer Part#: LR8N3-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LR8N3-G is a 3-terminal high voltage low output current Adjustable Linear Regulator features wide operating input voltage range of 13.2 to 450V. The output voltage can be adjusted from 1.20 to 440V provided that the input voltage is at least 12V great

  • 5% Output voltage tolerance
  • Output current limiting
  • 10µA Typical ADJ current
  • Internal junction temperature limiting

Technical Attributes

Find Similar Parts

Description Value
5 %
450 V
13.2 V
13.2 to 450 V
170 °C/W
125 °C/W
Matte Tin
0.01 %/V
3 %
Through Hole
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.03 A
10mA
Adjustable
1.2 to 440 V
3TO-92
3
Positive
5.2(Max) x 4.19(Max) x 5.33(Max)
Adj 30mA Voltage Regulators
Industrial
TO-92

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.74286
2000+
$0.7027
4000+
$0.68421
8000+
$0.66667
16000+
$0.65