LR8N3-G-P003
Standard Regulator Pos 1.2V to 440V 0.01A 3-Pin TO-92 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LR8N3-G-P003
- RoHS 10 Compliant
- Tariff Charges
- 13.2
- 450V input voltage range
- Adjustable 1.20
- 440V output regulation
- 5% output voltage tolerance
- Output current limiting
- 10µA typical ADJ current
- Internal junction temperature limiting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Adjustable | ||
| 1.2 V | ||
| 13.2 V | ||
| 450 V | ||
| -40 °C | ||
| 10 mA | ||
| 440 V | ||
| null | ||
| Positive | ||
| Through Hole | ||
| null | ||
| null | ||
| TO-92 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |