LR8K4-G
Standard Regulator Pos 1.2V to 440V 0.01A 3-Pin(2+Tab) TO-252
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LR8K4-G
Secondary Manufacturer Part#: LR8K4-G
- RoHS 10 Compliant
- Tariff Charges
The LR8K4-G is a high-voltage, low-output current, adjustable Linear Regulator. It has a wide operating input voltage range of 13.2 to 450V. The output voltage can be adjusted from 1.2 to 440V provided that the input voltage is at least 12V greater than t
- 13.2 to 450V Input voltage range
- 5% Output voltage tolerance
- Output current limiting
- 10µA Typical ADJ current
- Internal junction temperature limiting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 % | ||
| DPAK | ||
| 450 V | ||
| 13.2 V | ||
| 450 to 13.2 V | ||
| 50 °C/W | ||
| 6.25 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 3 % | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.01 A | ||
| 10mA | ||
| Adjustable | ||
| 1.2 to 440 V | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.1 x 2.39 mm | ||
| Adj 30mA Voltage Regulators | ||
| TO-252 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |