PDP SEO Portlet

LR745N3-G-P013

SMPS Start-Up Circuit 3-Pin TO-92 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: LR745N3-G-P013
Secondary Manufacturer Part#: LR745N3-G-P013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LR745 is a high input voltage SMPS start-up circuit. LR745 is ideally suited for use with industry standard low-voltage, Pulse-Width Modulation (PWM) ICs having start thresholds of 13.9 to 18.0V. It allows the PWM ICs to be operated from rectified 120 or 240VAC lines, and eliminates the use of power resistors often used for this purpose. The internal circuitry of the LR745 allows the PWM ICs to operate at a VCC voltage below their start-threshold voltage after start-up. The auxiliary voltage can be less than the start-threshold voltage, which allows for improved efficiency. Current from the high voltage line is drawn only during the start-up period. After start-up, the internal, high-voltage line is disconnected from the IC, thereby reducing the continuous power dissipation to a minimum.

  • Accepts inputs from 35 to 450V
  • Output current limiting
  • For PWM ICs with start-up threshold voltage of 13.9 - 18.0V
  • Very low power consumption after start-up

Technical Attributes

Find Similar Parts

Description Value
TO-92
Through Hole
3
-40 to 85 °C
5.2(Max) x 4.19(Max) x 5.33(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.55714
4000+
$0.52703
8000+
$0.51316
16000+
$0.5
32000+
$0.4875