LR645N3-G
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LR645N3-G
Secondary Manufacturer Part#: 67X5315
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 V | ||
| 15 V | ||
| 15 to 450 V | ||
| 132 °C/W | ||
| Matte Tin | ||
| 200 mV | ||
| 400 mV | ||
| 0.15 mA | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -55 °C | ||
| 0.003 A | ||
| Fixed | ||
| 10 V | ||
| 8V | ||
| 3TO-92 | ||
| 3 | ||
| Positive | ||
| 5.2(Max) x 4.19(Max) x 5.33(Max) | ||
| 10V 3mA Voltage Regulators | ||
| Extended Industrial | ||
| TO-92 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |