LR645N3-G-P013
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LR645N3-G-P013
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| 8 V | ||
| 15 V | ||
| 450 V | ||
| -40 °C | ||
| 3 mA | ||
| null | ||
| 10 V | ||
| Positive | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |