PDP SEO Portlet

LR12LG-G

Manufacturer:Microchip
Avnet Manufacturer Part #: LR12LG-G
Secondary Manufacturer Part#: LR12LG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 %
100 V
13.2 V
13.2 to 100 V
55 °C/W
Matte Tin
0.03 %/V
3 %
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.1 A
Adjustable
1.2 to 88 V
8SOIC
8
Positive
4.9 x 3.9 x 1.55(Max)
Adj 100mA Voltage Regulators
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.55714
6600+
$1.47297
13200+
$1.43421
19800+
$1.39744
26400+
$1.3625