LR12K4-G
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LR12K4-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Adjustable | ||
| 1.2 V | ||
| 13.2 V | ||
| 100 V | ||
| -40 °C | ||
| 100 mA | ||
| 88 V | ||
| null | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |