PDP SEO Portlet

LPC47N217-JV

LPC Super I/O Irda Hot Docking Chip With Uart 64-Pin STQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: LPC47N217-JV
Secondary Manufacturer Part#: LPC47N217-JV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip LPC47N217 is a 3.3V PC 99, PC2001, and ACPI 2.0 compliant Super I/O Controller. The LPC47N217 implements the LPC interface, a pin reduced ISA interface which provides the same or better performance as the ISA/X-bus with a substantial savings in pins used. The part also includes 14 GPIO pins. The LPC47N217 incorporates a 16C550A compatible UART and one Multi-Mode parallel port with ChiProtect circuitry plus EPP and ECP support. This device also offers a full 16-bit internally decoded address bus, a Serial IRQ interface with PCI CLKRUN# support, relocatable configuration ports, and three DMA channel options. The on-chip UART is compatible with the 16C550A. There is a dedicated Serial Infrared interface UART, which complies with IrDA v1.2 (Fast IR), HPSIR, and ASKIR formats (used by Sharp and other PDAs), as well as Consumer IR.

  • 3.3 Volt Operation (5V tolerant)
  • Programmable Wakeup Event Interface (IO_PME# Pin)
  • SMI Support (IO_SMI# Pin)
  • GPIOs (14)
  • Two IRQ Input Pins
  • XNOR Chain
  • PC99a, PC2001
  • ACPI 2.0 Compliant
  • 64-pin STQFP RoHS Compliant Package
  • Intelligent Auto Power Management
  • Serial Ports - One Full Function Serial Port - High Speed 16C550A Compatible UART with Send/Receive 16-Byte FIFO - Supports 230k and 460k Baud - Programmable Baud Rate Generator - Modem Control Circuitry
  • Infrared Communications Controller - IrDA v1.2 (4Mbps), HPSIR, ASKIR, Consumer IR Support - 1 IR Port - 96 Base I/O Address, 15 IRQ Options and 3 DMA Options
  • Multi-Mode Parallel Port with ChiProtectTM - Standard Mode IBM PC/XT, PC/AT, and PS/2 Compatible Bidirectional Parallel Port - Enhanced Parallel Port (EPP) Compatible - EPP 1.7 and EPP 1.9 (IEEE 1284 Compliant) - IEEE 1284 Compliant Enhanced Capabilities Port (ECP) - ChiProtect Ci

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
64STQFP
64
7 x 7 x 1.4 mm
No
STQFP
LPC Super I/O Irda Hot Docking Chip With Uart

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$2.3
1000+
$2.17568
2000+
$2.11842
4000+
$2.0641
8000+
$2.0125