PDP SEO Portlet

LP2951-03YM-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: LP2951-03YM-TR
Secondary Manufacturer Part#: LP2951-03YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
2 V
2 to 30 V
160 °C/W
0.4 %
0.3 %
0.45@100mA V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Adjustable, Fixed, Fixed
5 V
8SOIC
T/R
Positive
5V 100mA LDO Voltage Regulators
1.26 V
Extended Industrial
0.38@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.50738
5000+
$0.5031
10000+
$0.49878
20000+
$0.49442
40000+
$0.4902