PDP SEO Portlet

LP2951-02YM-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: LP2951-02YM-TR
Secondary Manufacturer Part#: LP2951-02YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 V
2 V
2 to 30 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
100 mA
Adjustable, Fixed, Fixed
1.24 to 29|5 V
8SOIC
8
Positive
5V 100mA LDO Voltage Regulators
Extended Industrial
SOIC
380@100mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.56637
4000+
$0.5616
8000+
$0.55678
16000+
$0.55191
32000+
$0.5472