PDP SEO Portlet

LMC7101AYM5-TR

TINY LOW POWER OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL

Manufacturer:Microchip
Avnet Manufacturer Part #: LMC7101AYM5-TR
Secondary Manufacturer Part#: LMC7101AYM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMC7101 is a high-performance, low-power, operational amplifier which is pin-for-pin compatible with the National Semiconductor LMC7101. It features rail-to-rail input and output performance in Micrel’s IttyBitty™ SOT-23-5 package. The LMC7101 is a 500kHz gain bandwidth amplifier designed to operate from 2.7V to 12V single-ended power supplies with guaranteed performance at supply voltages of 2.7V, 3V, 5V, and 12V. This op amp’s input common-mode range includes ground and extends 300mV beyond the supply rails. For example, the common-mode range is -0.3V to +5.3V with a 5V supply.

Small footprint SOT-23-5 package Guaranteed 2.7V, 3V, 5V, and 12V performance 500kHz gain-bandwidth 0.01% total harmonic distortion at 10kHz (5V, 2k?) 0.5mA typical supply current at 5V

Technical Attributes

Find Similar Parts

Description Value
0.000064@12V uA
6@12V mV
82 dB
Surface Mount
MSL 1 - Unlimited
1
1.71@12V mA
12, 2.7 V
-40 to 85 °C
5SOT-23
T/R
Single
No
Industrial
2.7V to 12V
Low Power Amplifier
0.5 MHz
0.3@12V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: