PDP SEO Portlet

LM4040DYM3-4.1-TR

SHUNT VOLTAGE REFERENCE, 4.096V, 1.0% ACCURACY, 150PPM/DEG

Manufacturer:Microchip
Avnet Manufacturer Part #: LM4040DYM3-4.1-TR
Secondary Manufacturer Part#: LM4040DYM3-4.1-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ideal for space critical applications, the LM4040 precision voltage references are available in the subminiature (3mm × 1.3mm) SOT-23 surface-mount package.

The LM4040 is available in fixed reverse breakdown voltages of 2.500V, 4.096V, and 5.000V

  • Small SOT-23 package
  • No output capacitor required
  • Tolerates capacitive loads
  • Fixed reverse breakdown voltages of 1.225, 2.500V, 4.096V, and 5.000V
  • Adjustable reverse breakdown version

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
15 V
100 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
85 °C
-40 °C
15 mA
4.096 V
3SOT-23
T/R
No
Precision
4.096 V
Industrial
150ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16519
6000+
$0.1638
12000+
$0.16239
24000+
$0.16098
48000+
$0.1596